Part Details for PSD2425 by Crydom Inc
Results Overview of PSD2425 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSD2425 Information
PSD2425 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PSD2425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M5735
|
Newark | Solid State Relay, Spst-No, 3-32V, Panel, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:90Vac Rohs Compliant: Yes |Sensata/crydom PSD2425 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$209.5400 | Buy Now |
DISTI #
CC2314-ND
|
DigiKey | SSR RELAY SPST-NO 25A 90-280V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
34 In Stock |
|
$132.0804 / $145.2800 | Buy Now |
DISTI #
70385759
|
RS | Solid State Relay Screw Mount, DC SCR, 25 A rms, 32 V Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$130.5300 | RFQ |
DISTI #
CRYPSD2425
|
Heilind Electronics | SSR RELAY, PEAK FIRE, PANEL MO UNT, 240VAC/25A, 3-32VDC IN | Americas - 0 in Stock |
|
$126.6093 / $151.9312 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - Control Voltage 3-32VDC - Operating Voltage 90-280VAC - Max Load Current 25A - 1 Form A - Panel Mount RoHS: Compliant |
12 In Stock |
|
$117.6100 / $154.7200 | Buy Now |
DISTI #
84461282
|
Verical | Solid State Relay 2mA 32V DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1718 | Americas - 10 |
|
$141.2000 / $182.0235 | Buy Now |
DISTI #
PSD2425
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 90÷280VAC, PS24, 1-phase Min Qty: 1 | 30 |
|
$95.8200 | Buy Now |
DISTI #
000000000001196753
|
Sager | Solid State Relays - Industrial Mount PM Peak Fire SSR 240VAC/25A Min Qty: 1 | 220 |
|
$123.5700 / $134.4700 | Buy Now |
|
Master Electronics | Solid State Relay - Control Voltage 3-32VDC - Operating Voltage 90-280VAC - Max Load Current 25A - 1 Form A - Panel Mount RoHS: Compliant |
12 In Stock |
|
$117.6100 / $154.7200 | Buy Now |
|
Neutron USA | Solid State Relay, Panel Mt, Load: 90-280VAC 25A, Control: 3-32VDC, Screw Terminal | 50 |
|
$301.2000 | Buy Now |
Part Details for PSD2425
PSD2425 CAD Models
PSD2425 Part Data Attributes
|
PSD2425
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
PSD2425
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | |
Configuration | SINGLE | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for PSD2425
This table gives cross-reference parts and alternative options found for PSD2425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSD2425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSD2425 | Sensata Circuit Breakers | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | PSD2425 vs PSD2425 |
PSD2425 Frequently Asked Questions (FAQ)
-
The PSD2425 can handle surge currents up to 10 times the rated current for a duration of 10ms, but it's recommended to consult the manufacturer for specific surge current requirements.
-
The PSD2425 has a built-in thermal protection, but it's still important to ensure good airflow around the device. A heat sink can be used to improve cooling, and the device should be mounted on a PCB with good thermal conductivity.
-
A good PCB layout for the PSD2425 should minimize the loop area of the high-current paths, keep the high-voltage and low-voltage traces separate, and use a solid ground plane to reduce EMI.
-
The PSD2425 is a commercial-grade device, but it can be used in high-reliability or safety-critical applications with proper design, testing, and validation. It's recommended to consult the manufacturer and relevant industry standards for guidance.
-
Troubleshooting the PSD2425 typically involves checking the input voltage, output current, and temperature. A logic analyzer or oscilloscope can be used to monitor the device's internal signals, and the manufacturer's application notes and technical support can provide additional guidance.