Part Details for PSD24-LF-T7 by ProTek Devices
Results Overview of PSD24-LF-T7 by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSD24-LF-T7 Information
PSD24-LF-T7 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PSD24-LF-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.3385 / $0.3667 | Buy Now |
Part Details for PSD24-LF-T7
PSD24-LF-T7 CAD Models
PSD24-LF-T7 Part Data Attributes
|
PSD24-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PSD24-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 26.7 V | |
Clamping Voltage-Max | 43 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
PSD24-LF-T7 Frequently Asked Questions (FAQ)
-
ProTek Devices recommends a PCB layout with a solid ground plane, short lead lengths, and a minimum of vias to minimize inductance and ensure optimal performance.
-
While the PSD24-LF-T7 is rated for operation up to 150°C, it's essential to consider the device's power dissipation and thermal management in high-temperature applications. Consult with ProTek Devices' application engineers for specific guidance.
-
The PSD24-LF-T7 is designed to respond to overvoltage transients by clamping the voltage to a safe level, protecting the downstream circuitry. However, the device's response time and clamping voltage may vary depending on the specific transient characteristics.
-
Yes, the PSD24-LF-T7 is designed to meet or exceed various automotive and industrial standards, including ISO 7637, IEC 61000-4-2, and IEC 61000-4-5. Consult the datasheet and ProTek Devices' application notes for specific details.
-
Yes, multiple PSD24-LF-T7 devices can be used in parallel to increase the overall current handling capability. However, it's essential to ensure proper thermal management and to consult with ProTek Devices' application engineers for specific guidance on parallel operation.