Part Details for PSD12-LF-T7 by ProTek Devices
Results Overview of PSD12-LF-T7 by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSD12-LF-T7 Information
PSD12-LF-T7 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PSD12-LF-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSD12-LF-T7
|
IBS Electronics | PSD12-LF-T7 by PROTEK DEVICES is a uni-directional TVS array with 1 channel, 25.9V clamping voltage, 13.3V breakdown voltage, and 150pF capacitance in a compact SOD-323 package. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.2457 / $0.2561 | Buy Now |
Part Details for PSD12-LF-T7
PSD12-LF-T7 CAD Models
PSD12-LF-T7 Part Data Attributes
|
PSD12-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PSD12-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ProTek Devices | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 13.3 V | |
Clamping Voltage-Max | 19 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PSD12-LF-T7
This table gives cross-reference parts and alternative options found for PSD12-LF-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSD12-LF-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD12VS1UA | NXP Semiconductors | Check for Price | DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-76, 2 PIN, Transient Suppressor | PSD12-LF-T7 vs PESD12VS1UA |
PESD12VS1UA/ZL | Nexperia | Check for Price | Trans Voltage Suppressor Diode | PSD12-LF-T7 vs PESD12VS1UA/ZL |
PSD12-LF | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | PSD12-LF-T7 vs PSD12-LF |
PESD12VS1UA,135 | Nexperia | Check for Price | Trans Voltage Suppressor Diode | PSD12-LF-T7 vs PESD12VS1UA,135 |
PSD12-LF-T7 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PSD12-LF-T7 is -40°C to 125°C.
-
Yes, the PSD12-LF-T7 is AEC-Q101 qualified, making it suitable for automotive applications.
-
The PSD12-LF-T7 has a maximum surge current rating of 12A.
-
Yes, the PSD12-LF-T7 has built-in overvoltage protection up to 24V.
-
The typical response time for the PSD12-LF-T7 is 1-2 microseconds.