Part Details for PSC-7512 by Altech Corporation
Results Overview of PSC-7512 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSC-7512 Information
PSC-7512 by Altech Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PSC-7512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM8472
|
Newark | Power Supply, dinrail,75W, 6.3A Rohs Compliant: Yes |Altech PSC-7512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.0400 / $124.3300 | Buy Now |
DISTI #
1920-PSC-7512-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 74W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$137.4100 | Buy Now |
DISTI #
845-PSC-7512
|
Mouser Electronics | DIN Rail Power Supplies Power Supply, DinRail,75W, 6.3A 85-264VAC in, 12VDCout, Comp.PFC RoHS: Compliant | 0 |
|
$99.2200 / $115.4400 | Order Now |
DISTI #
73176410
|
RS | Power Supply, DIN Rail, 75W, 85-264V AC In, 12V DC Out, 6.3A, PSC Series Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 10 |
|
$137.4100 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 75W - 12VDC - DIN Rail - Input: 85 to 264VAC RoHS: Compliant | 250 Factory Stock |
|
$94.9600 / $115.2400 | Buy Now |
|
Powell Electronics | Power Supply, DinRail,75W, 6.3A Min Qty: 1 | 165 |
|
$115.6200 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 75W - 12VDC - DIN Rail - Input: 85 to 264VAC RoHS: Compliant | 250 Factory Stock |
|
$94.9600 / $115.2400 | Buy Now |
|
Neutron USA | Power Supply, DIN Rail, 75W, 85-264V AC In, 12V DC Out, 6.3A, PSC Series | 50 |
|
$360.2800 | Buy Now |
Part Details for PSC-7512
PSC-7512 CAD Models
PSC-7512 Part Data Attributes
|
PSC-7512
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
PSC-7512
Altech Corporation
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO HAS DC SUPPLY VOLTAGE 127-360 VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 123 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 6.3 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD, OVER VOLTAGE, OVER TEMPERATURE, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | EN 62368-1 | |
Seated Height-Max | 124 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 31.75 mm |