-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, ROHS COMPLIANT, PLASTIC, MMM1362, SC-70, SOT-343, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSA4-5043+ by Mini-Circuits is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5043/BEA | Rochester Electronics LLC | 5043 - SPDT, 2 Func, CMOS, CDIP16- Dual marked (M38510/10504BEA) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-PSA4-5043+CT-ND
|
DigiKey | IC AMP CELL 50MHZ-4GHZ MMM1362 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5314 In Stock |
|
$1.8960 / $4.3300 | Buy Now |
DISTI #
139-PSA4-5043
|
Mouser Electronics | RF Amplifier ML AMPL / SURF MOUNT / RoHS RoHS: Compliant | 3115 |
|
$1.9000 / $3.9200 | Buy Now |
|
Win Source Electronics | IC AMP CELL 50MHZ-4GHZ MMM1362 | 9000 |
|
$2.0873 / $3.1309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSA4-5043+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PSA4-5043+
Mini-Circuits
Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, ROHS COMPLIANT, PLASTIC, MMM1362, SC-70, SOT-343, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, PLASTIC, MMM1362, SC-70, SOT-343, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for PSA4-5043+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSA4-5043+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSA4-5043-DG+ | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, | PSA4-5043+ vs PSA4-5043-DG+ |
A good grounding scheme is essential for optimal performance. Use a solid ground plane, and connect the amplifier's ground pins to it. Keep the input and output traces short and away from each other to minimize coupling. Use a low-ESR capacitor for power supply decoupling.
To ensure stability, ensure that the amplifier is operated within its recommended operating conditions. Use a low-pass filter at the output to prevent high-frequency oscillations. Also, use a ferrite bead or a resistor in series with the power supply to prevent high-frequency noise from coupling into the amplifier.
The PSA4-5043+ can handle up to +20 dBm of input power without damage. However, it's recommended to operate the amplifier with an input power of up to +15 dBm to ensure optimal performance and prevent compression.
The PSA4-5043+ has a 50-ohm input and output impedance. Use a conjugate match at the input and output to ensure maximum power transfer. You can use a pi-network or a T-network to match the impedance.
The PSA4-5043+ can operate over a temperature range of -40°C to +85°C. However, the amplifier's performance may degrade at extreme temperatures. Ensure that the amplifier is operated within its recommended temperature range for optimal performance.