Part Details for PSA-6024 by Altech Corporation
Results Overview of PSA-6024 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSA-6024 Information
PSA-6024 by Altech Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PSA-6024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-PSA-6024-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 72W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.7100 | Buy Now |
DISTI #
845-PSA-6024
|
Mouser Electronics | DIN Rail Power Supplies | 0 |
|
$60.9500 / $72.6300 | Order Now |
DISTI #
75670378
|
RS | Power Supply, DIN Rail, 24VDC, 3A, 115-230VAC input, single phase Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$84.7500 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply - DIN Rail - 24VDC - 2A (115 input), 3A (230 input) - Input 90-264VAC - Efficiency >88 % - Overload & short Circuit Protected - UL508 Listed, IEC/EN 60950, EN 50178, IEC/EN 60950, EN60950-1, PELV EN 60204-1 RoHS: Compliant | 6 Factory Stock |
|
$53.8100 / $72.3600 | Buy Now |
|
Powell Electronics | Power Supply,DIN Rail,24VDC,3A Min Qty: 1 | 4 |
|
$67.9200 | Buy Now |
|
Master Electronics | AC/DC Power Supply - DIN Rail - 24VDC - 2A (115 input), 3A (230 input) - Input 90-264VAC - Efficiency >88 % - Overload & short Circuit Protected - UL508 Listed, IEC/EN 60950, EN 50178, IEC/EN 60950, EN60950-1, PELV EN 60204-1 RoHS: Compliant | 6 Factory Stock |
|
$53.8100 / $72.3600 | Buy Now |
Part Details for PSA-6024
PSA-6024 CAD Models
PSA-6024 Part Data Attributes
|
PSA-6024
Altech Corporation
Buy Now
|
Compare Parts:
PSA-6024
Altech Corporation
|
Samacsys Manufacturer | Altech |