-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High CMR, 15 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) 3.3 V High-speed Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS9821-2-V-F3-AX by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS9821-2-V-F3-AXCT-ND
|
DigiKey | OPTOISO 2.5KV 2CH OPEN COL 8SSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1499 In Stock |
|
$2.1875 / $5.0700 | Buy Now |
DISTI #
PS9821-2-V-F3-AX
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SSOP Emboss T/R - Tape and Reel (Alt: PS9821-2-V-F3-AX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.4980 | Buy Now |
DISTI #
968-PS9821-2-V-F3-AX
|
Mouser Electronics | High Speed Optocouplers Hi-Speed Optocplr SO-8 RoHS: Compliant | 0 |
|
$2.1800 | Order Now |
DISTI #
87728174
|
Verical | High Cmr, 15 Mbps Open Collector Output Type 8-Pin Ssop (So-8) 3.3 V High-Speed Photocoupler RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2251 | Americas - 1500 |
|
$2.2600 / $3.6200 | Buy Now |
DISTI #
PS9821-2-V-F3-AX
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1500 |
|
$1.8900 / $4.8600 | Buy Now |
|
Win Source Electronics | HI-SPEED OPTOCPLR SO-8 / Logic Output Optoisolator 15Mbps Open Collector 2500Vrms 2 Channel 15kV/µs CMTI 8-SSOP | 45710 |
|
$2.7253 / $4.0879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9821-2-V-F3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9821-2-V-F3-AX
Renesas Electronics Corporation
High CMR, 15 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) 3.3 V High-speed Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2.7 V | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for PS9821-2-V-F3-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9821-2-V-F3-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS9821-2-V-F3-AX | California Eastern Laboratories (CEL) | Check for Price | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 15MBps, SSOP-8 | PS9821-2-V-F3-AX vs PS9821-2-V-F3-AX |
Renesas provides a recommended PCB layout guide in their application note (APN) document, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
Renesas recommends using an external overvoltage protection (OVP) circuit, such as a voltage supervisor or a dedicated OVP IC, to protect the device from voltage surges or spikes. The OVP circuit should be designed to trigger at a voltage slightly higher than the maximum recommended input voltage.
The maximum junction temperature (Tj) for the PS9821-2-V-F3-AX is 150°C. However, it's recommended to operate the device within a safe operating area to ensure reliability and prevent thermal damage.
The PS9821-2-V-F3-AX is not designed for use in high-humidity environments. Renesas recommends operating the device within a relative humidity range of 20% to 80% to prevent moisture-related issues.
Renesas provides a troubleshooting guide in their application note (APN) document, which includes steps to identify and resolve common issues. Additionally, engineers can use debugging tools, such as oscilloscopes and logic analyzers, to analyze the device's behavior and identify the root cause of the problem.