Part Details for PS9821-2-V-AX by California Eastern Laboratories (CEL)
Results Overview of PS9821-2-V-AX by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS9821-2-V-AX Information
PS9821-2-V-AX by California Eastern Laboratories (CEL) is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PS9821-2-V-AX
PS9821-2-V-AX CAD Models
PS9821-2-V-AX Part Data Attributes
|
PS9821-2-V-AX
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS9821-2-V-AX
California Eastern Laboratories (CEL)
Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 15MBps, SSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | SSOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | CEL | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2.7 V | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for PS9821-2-V-AX
This table gives cross-reference parts and alternative options found for PS9821-2-V-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9821-2-V-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS9821-2-V-AX | Renesas Electronics Corporation | Check for Price | High CMR, 15 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) 3.3 V High-speed Photocoupler, , / | PS9821-2-V-AX vs PS9821-2-V-AX |