Part Details for PS9308L-V-AX by Renesas Electronics Corporation
Results Overview of PS9308L-V-AX by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS9308L-V-AX Information
PS9308L-V-AX by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PS9308L-V-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1620-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SDIP Min Qty: 740 Lead time: 12 Weeks Container: Strip | Limited Supply - Call |
|
$1.8802 | Buy Now |
DISTI #
PS9308L-V-AX
|
Avnet Americas | Photocoupler 1-Channel Transistor 2A 6-Pin SDIP SMD Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9308L-V-AX) RoHS: Compliant Min Qty: 740 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.7500 | Buy Now |
DISTI #
968-PS9308L-V-AX
|
Mouser Electronics | MOSFET Output Optocouplers Hi-Spd Optocplr 6pin SDIP RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | LOGIC IC OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 100 |
|
$1.9238 / $3.8475 | Buy Now |
|
Rochester Electronics | PS9308L - IGBT Gate Drive Photocoupler RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 20 |
|
$1.4500 / $1.8100 | Buy Now |
Part Details for PS9308L-V-AX
PS9308L-V-AX CAD Models
PS9308L-V-AX Part Data Attributes
|
PS9308L-V-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9308L-V-AX
Renesas Electronics Corporation
IGBT Drive, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-6 | |
Manufacturer Package Code | RELDUMMY00 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 2.5e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |