Part Details for PS7221A-2A-A by Renesas Electronics Corporation
Results Overview of PS7221A-2A-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS7221A-2A-A Information
PS7221A-2A-A by Renesas Electronics Corporation is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PS7221A-2A-A
PS7221A-2A-A CAD Models
PS7221A-2A-A Part Data Attributes
|
PS7221A-2A-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS7221A-2A-A
Renesas Electronics Corporation
Transistor Output SSR, 2-Channel, 1500V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SOP-8 | |
Reach Compliance Code | compliant | |
Additional Feature | UL APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.17 A | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Power Dissipation-Max | 0.46 W | |
Response Time-Max | 0.001 s | |
Surface Mount | YES |
Alternate Parts for PS7221A-2A-A
This table gives cross-reference parts and alternative options found for PS7221A-2A-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7221A-2A-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS7221A-2A | NEC Electronics Group | Check for Price | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | PS7221A-2A-A vs PS7221A-2A |