Part Details for PS7214-1A-F3 by Renesas Electronics Corporation
Results Overview of PS7214-1A-F3 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS7214-1A-F3 Information
PS7214-1A-F3 by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PS7214-1A-F3
PS7214-1A-F3 CAD Models
PS7214-1A-F3 Part Data Attributes
|
PS7214-1A-F3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS7214-1A-F3
Renesas Electronics Corporation
FET Output Optocoupler, 1-Element, 1500V Isolation
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.002 s | |
Surface Mount | YES |