Part Details for PS7200R-1A-F3 by California Eastern Laboratories (CEL)
Results Overview of PS7200R-1A-F3 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS7200R-1A-F3 Information
PS7200R-1A-F3 by California Eastern Laboratories (CEL) is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PS7200R-1A-F3
PS7200R-1A-F3 CAD Models
PS7200R-1A-F3 Part Data Attributes
|
PS7200R-1A-F3
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS7200R-1A-F3
California Eastern Laboratories (CEL)
TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, SOP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 14 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for PS7200R-1A-F3
This table gives cross-reference parts and alternative options found for PS7200R-1A-F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7200R-1A-F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS7200R-1A-A | NEC Electronics Group | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-4 | PS7200R-1A-F3 vs PS7200R-1A-A |
PS7200R-1AE3 | California Eastern Laboratories (CEL) | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | PS7200R-1A-F3 vs PS7200R-1AE3 |
PS7200R-1A | California Eastern Laboratories (CEL) | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | PS7200R-1A-F3 vs PS7200R-1A |
PS7200R-1A-E4 | California Eastern Laboratories (CEL) | Check for Price | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, SOP-4 | PS7200R-1A-F3 vs PS7200R-1A-E4 |
PS7200R-1A-E3 | California Eastern Laboratories (CEL) | Check for Price | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, SOP-4 | PS7200R-1A-F3 vs PS7200R-1A-E3 |
PS7200R-1A-F4 | California Eastern Laboratories (CEL) | Check for Price | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, SOP-4 | PS7200R-1A-F3 vs PS7200R-1A-F4 |
PS7200R-1A | NEC Compound Semiconductor Devices Ltd | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | PS7200R-1A-F3 vs PS7200R-1A |
PS7200R-1AF4 | California Eastern Laboratories (CEL) | Check for Price | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | PS7200R-1A-F3 vs PS7200R-1AF4 |