Part Details for PS7113L-2A by California Eastern Laboratories (CEL)
Results Overview of PS7113L-2A by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS7113L-2A Information
PS7113L-2A by California Eastern Laboratories (CEL) is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PS7113L-2A
PS7113L-2A CAD Models
PS7113L-2A Part Data Attributes
|
PS7113L-2A
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS7113L-2A
California Eastern Laboratories (CEL)
Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CEL | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.35 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for PS7113L-2A
This table gives cross-reference parts and alternative options found for PS7113L-2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7113L-2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS7113L-2A-E3 | California Eastern Laboratories (CEL) | Check for Price | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8 | PS7113L-2A vs PS7113L-2A-E3 |
PS7113L-2A-E4-A | Renesas Electronics Corporation | Check for Price | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, LEAD FREE, SURFACE MOUNT PACKAGE-8 | PS7113L-2A vs PS7113L-2A-E4-A |
PS7113L-2A-E4 | California Eastern Laboratories (CEL) | Check for Price | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8 | PS7113L-2A vs PS7113L-2A-E4 |
PS7113L-2A Frequently Asked Questions (FAQ)
-
A good PCB layout for the PS7113L-2A involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, it's recommended to use a Kelvin connection for the output voltage sense pins to minimize noise and ensure accurate voltage regulation.
-
To ensure the PS7113L-2A operates within its SOA, monitor the input voltage, output current, and junction temperature. Make sure the input voltage is within the recommended range, the output current is below the maximum rating, and the junction temperature is below 150°C. Also, ensure proper heat sinking and thermal management to prevent overheating.
-
Input voltage ripple can affect the PS7113L-2A's performance by causing output voltage ripple, increasing noise, and reducing efficiency. To minimize the impact, use a high-quality input filter capacitor, ensure a low-ESR input capacitor, and consider adding a pre-regulator or input filter stage to reduce the input voltage ripple.
-
While the PS7113L-2A is a reliable device, it's essential to evaluate its suitability for high-reliability or high-temperature applications. Consider the device's operating temperature range, storage temperature range, and reliability data. You may need to perform additional testing, such as burn-in or environmental stress screening, to ensure the device meets your specific requirements.
-
To troubleshoot common issues with the PS7113L-2A, start by checking the input voltage, output current, and output voltage. Verify that the device is properly configured, and the input and output capacitors are correctly sized and placed. Check for signs of overheating, such as excessive temperature or thermal shutdown. Consult the datasheet and application notes for guidance on troubleshooting and debugging techniques.