-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch Mode Power Supply Din Rail Mount; Series:PS5R; Output Voltage:24VDC; Output Power Max:60W; Output Current:2.5A; Number of Outputs:1; External Depth:4.25"; External Height:3.74"; External Width:1.42"; Input Current:1.7A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS5R-SD24 by IDEC Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 2.5A 60W RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS5R-SD24
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
PS5R-SD24
IDEC Corporation
Switch Mode Power Supply Din Rail Mount; Series:PS5R; Output Voltage:24VDC; Output Power Max:60W; Output Current:2.5A; Number of Outputs:1; External Depth:4.25"; External Height:3.74"; External Width:1.42"; Input Current:1.7A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Idec | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 108 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE | |
Seated Height-Max | 96 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.2 s | |
Width | 36 mm |
The recommended wiring method is to use a twisted pair cable with a shielded wire to minimize electromagnetic interference (EMI).
No, the PS5R-SD24 is not designed for use in hazardous locations. It is intended for general-purpose industrial control applications only.
The maximum cable length for the PS5R-SD24 is 100 meters (328 feet) for RS-485 communication.
Yes, the PS5R-SD24 can be powered from a 24V DC power source, but it is recommended to use a regulated power supply to ensure stable operation.
Yes, the PS5R-SD24 is designed to be compatible with other IDEC Corporation products, including HMIs, PLCs, and other industrial control devices.