Part Details for PS385ESE by Pericom Semiconductor Corporation
Results Overview of PS385ESE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS385ESE Information
PS385ESE by Pericom Semiconductor Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for PS385ESE
PS385ESE CAD Models
PS385ESE Part Data Attributes
|
PS385ESE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PS385ESE
Pericom Semiconductor Corporation
DPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 130 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PS385ESE
This table gives cross-reference parts and alternative options found for PS385ESE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS385ESE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS385CSEE | Pericom Semiconductor Corporation | Check for Price | DPST, 2 Func, 1 Channel, PDSO16, 0.150 INCH, SOIC-16 | PS385ESE vs PS385CSEE |
MAX385CSE+T | Maxim Integrated Products | Check for Price | DPST, 2 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | PS385ESE vs MAX385CSE+T |
MAX385ESE+ | Maxim Integrated Products | Check for Price | DPST, 2 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | PS385ESE vs MAX385ESE+ |
PS385ESEE | Pericom Semiconductor Corporation | Check for Price | DPST, 2 Func, 1 Channel, PDSO16, 0.150 INCH, SOIC-16 | PS385ESE vs PS385ESEE |
PS385CSE | Pericom Semiconductor Corporation | Check for Price | DPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | PS385ESE vs PS385CSE |
MAX385ESE | Maxim Integrated Products | Check for Price | DPST, 2 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | PS385ESE vs MAX385ESE |
MAX385CSE+ | Maxim Integrated Products | Check for Price | DPST, 2 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | PS385ESE vs MAX385CSE+ |
MAX385CSE+ | Analog Devices Inc | Check for Price | Precision, Low-Voltage, SPST CMOS Analog Switch, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | PS385ESE vs MAX385CSE+ |