-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE Tr. Output, High Collector to Emitter Voltage 4-PIN Ultra Samll Flat-lead Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2913-1-AX by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1111-ND
|
DigiKey | OPTOISO 2.5KV TRANS 4-MINI-FLAT Min Qty: 1 Lead time: 18 Weeks Container: Strip |
532 In Stock |
|
$2.1686 / $4.5100 | Buy Now |
DISTI #
PS2913-1-AX
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: PS2913-1-AX) RoHS: Compliant Min Qty: 700 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.0360 | Buy Now |
DISTI #
968-PS2913-1-AX
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4-PIN SSOP RoHS: Compliant | 573 |
|
$2.1600 / $4.5100 | Buy Now |
DISTI #
87730639
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Ultra Small Flat T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2344 | Americas - 50 |
|
$2.1900 / $2.7100 | Buy Now |
DISTI #
PS2913-1-AX
|
IBS Electronics | SINGLE TR. OUTPUT HIGH COLLECTOR TO EMITTER VOLTAGE 4-PIN ULTRA SAMLL FLAT-LEAD PHOTOCOUPLER Min Qty: 1700 Package Multiple: 1 | 0 |
|
$2.9900 / $3.1330 | Buy Now |
DISTI #
PS2913-1-AX
|
Avnet Silica | (Alt: PS2913-1-AX) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2913-1-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2913-1-AX
Renesas Electronics Corporation
SINGLE Tr. Output, High Collector to Emitter Voltage 4-PIN Ultra Samll Flat-lead Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 120 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | NICKEL PALLADIUM GOLD |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for the analog and digital grounds.
Use a reliable communication protocol like SPI or I2C, and ensure proper signal termination and noise filtering. Also, ensure the microcontroller's clock frequency is within the recommended range.
The maximum cable length depends on the specific application and noise environment. As a general guideline, keep the cable length below 10 meters to minimize signal degradation and noise pickup.
Use proper shielding, grounding, and filtering techniques to minimize EMI. Ensure the PCB layout and component placement are optimized for EMC. Follow the recommended layout and design guidelines in the datasheet.
Power up the device in the following sequence: VCC, AVCC, and then the analog input voltage. Ensure the power supplies are stable and within the recommended voltage range before applying the analog input voltage.