Part Details for PS2911-1-F3-AX/L by Renesas Electronics Corporation
Results Overview of PS2911-1-F3-AX/L by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2911-1-F3-AX/L Information
PS2911-1-F3-AX/L by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PS2911-1-F3-AX/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS2911-1-F3-AX/L
|
Avnet Silica | Optocoupler 1CH Open CollectorOUT 2500Vrms 4Pin Ultra Small Flat Emboss TR (Alt: PS2911-1-F3-AX/L) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 32 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 1218 |
|
RFQ |
Part Details for PS2911-1-F3-AX/L
PS2911-1-F3-AX/L CAD Models
PS2911-1-F3-AX/L Part Data Attributes
|
PS2911-1-F3-AX/L
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2911-1-F3-AX/L
Renesas Electronics Corporation
Transistor Output Optocoupler, 1-Element, 2500V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 150% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |
PS2911-1-F3-AX/L Frequently Asked Questions (FAQ)
-
Renesas provides a recommended PCB layout guide in their application note (AP6111) for the PS2911-1-F3-AX/L. It includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The PS2911-1-F3-AX/L has a built-in overcurrent protection feature. To implement it, connect the OCP pin to a resistor divider network that sets the overcurrent threshold. The datasheet provides a calculation formula for the resistor values. Additionally, you can use an external circuit to enhance the overcurrent protection.
-
The maximum cable length for the USB interface depends on the specific application and the type of cable used. As a general guideline, the USB 2.0 specification recommends a maximum cable length of 3 meters (10 feet) for high-speed devices. However, it's recommended to consult the USB-IF guidelines and perform signal integrity analysis to ensure reliable operation.
-
To configure the PS2911-1-F3-AX/L for low-power mode, set the EN pin to a logic low state. This will put the device into a low-power standby mode, reducing power consumption. You can also use the SUS pin to suspend the device and further reduce power consumption. Consult the datasheet for specific timing and voltage requirements.
-
Renesas recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the USB data lines and power pins to protect the PS2911-1-F3-AX/L from electrostatic discharge. The specific ESD protection scheme depends on the application and the level of protection required.