-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2911-1-AX by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1059-ND
|
DigiKey | OPTOISO 2.5KV TRANS 4-MINI-FLAT Min Qty: 1 Lead time: 18 Weeks Container: Strip |
944 In Stock |
|
$2.3284 / $4.8000 | Buy Now |
DISTI #
PS2911-1-AX
|
Avnet Americas | Optocoupler Single Transistor Output 2.5kVrms 4-Pin Ultra Small Flat Cut Tape - Product that comes on tape, but is not reeled (Alt: PS2911-1-AX) RoHS: Compliant Min Qty: 650 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.2780 | Buy Now |
DISTI #
968-PS2911-1-AX
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4-PIN SSOP RoHS: Compliant | 9997 |
|
$2.0000 / $3.9700 | Buy Now |
DISTI #
PS2911-1-AX
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 2.5kV, Uce: 40V Min Qty: 1 | 0 |
|
$2.0200 / $4.0000 | RFQ |
DISTI #
PS2911-1-AX
|
IBS Electronics | OPTOCOUPLER SINGLE TRANSISTOR OUTPUT 2.5KVRMS 4-PIN ULTRA SMALL FLAT CUT TAPE Min Qty: 50 Package Multiple: 1 | 0 |
|
$3.2240 / $3.3670 | Buy Now |
DISTI #
PS2911-1-AX
|
Avnet Silica | Optocoupler Single Transistor Output 25kVrms 4Pin Ultra Small Flat Cut Tape (Alt: PS2911-1-AX) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2911-1-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2911-1-AX
Renesas Electronics Corporation
High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for the analog and digital grounds.
Use a reliable communication protocol such as SPI or I2C, and ensure proper signal termination and noise filtering. Also, use a common clock source and ensure the microcontroller and PS2911-1-AX are properly synchronized.
The maximum cable length depends on the specific application and the type of cable used. As a general guideline, the cable length should not exceed 10 meters for reliable operation.
Use proper shielding, grounding, and filtering techniques to minimize EMI. Ensure the PS2911-1-AX is placed in a shielded enclosure, and use EMI filters on the input and output lines.
Power up the PS2911-1-AX in the following sequence: VCC, AVCC, and then the digital supply (DVCC). Ensure the power supplies are stable and within the recommended voltage range before applying the clock signal.