Part Details for PS290 by MIL Electronics Inc
Results Overview of PS290 by MIL Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS290 Information
PS290 by MIL Electronics Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for PS290
PS290 CAD Models
PS290 Part Data Attributes
|
PS290
MIL Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PS290
MIL Electronics Inc
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 10 V | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.012 A | |
Output Voltage-Nom | 90 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER |