-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2811-4-F3-A by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1717
|
Newark | Optocplr, Transistor, 4Ch, 2.5Kv, Ssop16, No. Of Channels:4 Channel, Optocoupler Case Style:Ssop, No. Of Pins:16Pins, Forward Current If Max:50Ma, Isolation Voltage:2.5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:40V Rohs Compliant: Yes |Renesas PS2811-4-F3-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21224 |
|
$1.5700 / $2.0000 | Buy Now |
DISTI #
559-1053-1-ND
|
DigiKey | OPTOISO 2.5KV 4CH TRANS 16-SSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4785 In Stock |
|
$1.7146 / $3.8200 | Buy Now |
DISTI #
PS2811-4-F3-A
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R - Tape and Reel (Alt: PS2811-4-F3-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.4860 | Buy Now |
DISTI #
PS2811-4-F3-A
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R - Tape and Reel (Alt: PS2811-4-F3-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.4860 | Buy Now |
DISTI #
968-PS2811-4-F3-A
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 16-pin SSOP RoHS: Compliant | 9146 |
|
$1.7700 / $3.8200 | Buy Now |
DISTI #
66386197
|
Verical | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2307 | Americas - 1173 |
|
$1.4300 / $2.5600 | Buy Now |
DISTI #
87534845
|
Verical | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 995 |
|
$3.3222 | Buy Now |
|
Quest Components | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 628 |
|
$2.8182 / $5.1240 | Buy Now |
DISTI #
PS2811-4-F3-A
|
IBS Electronics | PS2811 SERIES QUAD CH 40 VCE 2500 VRMS DC-IN TRANSISTOR-OUT PHOTOCOUPLER-SSOP-16 Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.4310 | Buy Now |
DISTI #
SMC-PS2811-4-F3-A
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 260 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2811-4-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2811-4-F3-A
Renesas Electronics Corporation
LOW Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
This table gives cross-reference parts and alternative options found for PS2811-4-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2811-4-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2811-4-A | Renesas Electronics Corporation | Check for Price | LOW Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , / | PS2811-4-F3-A vs PS2811-4-A |
PS2811-4-V-A | Renesas Electronics Corporation | Check for Price | LOW Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , / | PS2811-4-F3-A vs PS2811-4-V-A |
For optimal performance, it's recommended to follow the PCB layout guidelines provided in the application note (ANXXXX) and ensure a thermal resistance of less than 10°C/W. A 4-layer PCB with a solid ground plane and thermal vias is recommended.
To ensure EMC compliance, follow the guidelines in the IEC 61000-4-x standards and use a shielded enclosure, decoupling capacitors, and a common-mode choke. Additionally, ensure a minimum of 1mm clearance between the device and any nearby conductive surfaces.
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the input signals. For power-down, reverse this sequence. Ensure a minimum of 10ms delay between power-up and signal application.
Use a TVS diode with a standoff voltage of 5.5V and a peak pulse current rating of 1A. Ensure the TVS diode is connected between the input pin and GND, and that the device is powered down during overvoltage conditions.
Use a low-pass filter with a cutoff frequency of 100kHz and a series resistor of 1kΩ to minimize noise and ringing. Ensure the input signal amplitude is within the recommended range of 0.5V to 3.5V.