Part Details for PS2811-1-F3-A/L by Renesas Electronics Corporation
Results Overview of PS2811-1-F3-A/L by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2811-1-F3-A/L Information
PS2811-1-F3-A/L by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2811D | Texas Instruments | Inverting Dual High-Speed MOSFET Drivers with Internal Regulator 8-SOIC | |
TPS2811PWR | Texas Instruments | Inverting Dual High-Speed MOSFET Drivers with Internal Regulator 8-TSSOP | |
TPS2811DR | Texas Instruments | Inverting Dual High-Speed MOSFET Drivers with Internal Regulator 8-SOIC -40 to 125 |
Price & Stock for PS2811-1-F3-A/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS2811-1-F3-A/L
|
Avnet Silica | Optocoupler 1 Channel SSOP 4 Pins 50 mA 25 kV 100 (Alt: PS2811-1-F3-A/L) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days | Silica - 3500 |
|
Buy Now | |
|
Cytech Systems Limited | 1000 |
|
RFQ |