Part Details for PS2811-1-A by NEC Electronics Group
Results Overview of PS2811-1-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2811-1-A Information
PS2811-1-A by NEC Electronics Group is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2811D | Texas Instruments | Inverting Dual High-Speed MOSFET Drivers with Internal Regulator 8-SOIC | |
TPS2811PWR | Texas Instruments | Inverting Dual High-Speed MOSFET Drivers with Internal Regulator 8-TSSOP | |
TPS2811DR | Texas Instruments | Inverting Dual High-Speed MOSFET Drivers with Internal Regulator 8-SOIC -40 to 125 |
Part Details for PS2811-1-A
PS2811-1-A CAD Models
PS2811-1-A Part Data Attributes
|
PS2811-1-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2811-1-A
NEC Electronics Group
Transistor Output Optocoupler, 1-Element, 2500V Isolation, 1.27 MM PITCH, LEAD FREE, PLASTIC, SSOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SSOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3/e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN/TIN BISMUTH |
Alternate Parts for PS2811-1-A
This table gives cross-reference parts and alternative options found for PS2811-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2811-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2811-1-A | Renesas Electronics Corporation | Check for Price | LOW Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , / | PS2811-1-A vs PS2811-1-A |