Part Details for PS2805-4-V-F3-A by Renesas Electronics Corporation
Results Overview of PS2805-4-V-F3-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2805-4-V-F3-A Information
PS2805-4-V-F3-A by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PS2805-4-V-F3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87801388
|
Verical | PS2805-4-V-F3-A Min Qty: 27 Package Multiple: 1 | Americas - 2500 |
|
$1.2000 / $3.0100 | Buy Now |
DISTI #
PS2805-4-V-F3-A
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 2500 |
|
$1.0000 / $3.0100 | Buy Now |
Part Details for PS2805-4-V-F3-A
PS2805-4-V-F3-A CAD Models
PS2805-4-V-F3-A Part Data Attributes
|
PS2805-4-V-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2805-4-V-F3-A
Renesas Electronics Corporation
Photocouplers / Optocouplers, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
Alternate Parts for PS2805-4-V-F3-A
This table gives cross-reference parts and alternative options found for PS2805-4-V-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2805-4-V-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2805-4-V-F3-A | NEC Electronics America Inc | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | PS2805-4-V-F3-A vs PS2805-4-V-F3-A |
PS2805-4-V-F3-A | NEC Compound Semiconductor Devices Ltd | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | PS2805-4-V-F3-A vs PS2805-4-V-F3-A |
PS2805-4-V-F3 | NEC Electronics Group | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SSOP-16 | PS2805-4-V-F3-A vs PS2805-4-V-F3 |
PS2805-4-V-F3-A | NEC Electronics Group | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | PS2805-4-V-F3-A vs PS2805-4-V-F3-A |