Part Details for PS2805-4-A by NEC Electronics Group
Results Overview of PS2805-4-A by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2805-4-A Information
PS2805-4-A by NEC Electronics Group is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PS2805-4-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46 |
|
RFQ |
Part Details for PS2805-4-A
PS2805-4-A CAD Models
PS2805-4-A Part Data Attributes
|
PS2805-4-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2805-4-A
NEC Electronics Group
AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for PS2805-4-A
This table gives cross-reference parts and alternative options found for PS2805-4-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2805-4-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2805-4-A | NEC Compound Semiconductor Devices Ltd | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | PS2805-4-A vs PS2805-4-A |
PS2805-4 | California Eastern Laboratories (CEL) | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SOP-16 | PS2805-4-A vs PS2805-4 |
PS2805-4 | NEC Compound Semiconductor Devices Ltd | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SSOP-16 | PS2805-4-A vs PS2805-4 |
PS2805-4-F3 | California Eastern Laboratories (CEL) | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SOP-16 | PS2805-4-A vs PS2805-4-F3 |
PS2805-4-F3-A | NEC Compound Semiconductor Devices Ltd | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | PS2805-4-A vs PS2805-4-F3-A |
PS2805-4-F3-A | NEC Electronics Group | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | PS2805-4-A vs PS2805-4-F3-A |
PS2805-4-A | NEC Electronics America Inc | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | PS2805-4-A vs PS2805-4-A |
PS2805-4-F3 | NEC Electronics Group | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SOP-16 | PS2805-4-A vs PS2805-4-F3 |
PS2805-4 | NEC Electronics Group | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SOP-16 | PS2805-4-A vs PS2805-4 |
PS2805-4-F3-A | NEC Electronics America Inc | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | PS2805-4-A vs PS2805-4-F3-A |
PS2805-4-A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the PS2805-4-A is -40°C to 85°C.
-
To ensure reliability, it's essential to follow the recommended thermal design guidelines, including providing adequate heat sinking, using a suitable thermal interface material, and maintaining a safe operating temperature margin.
-
The maximum allowable power dissipation for the PS2805-4-A is 1.5 W. Exceeding this limit can lead to device failure or reduced lifespan.
-
Yes, the PS2805-4-A is suitable for use in switching power supply applications due to its high-speed switching capability and low power consumption.
-
To protect the PS2805-4-A from ESD, follow proper handling and storage procedures, use ESD-protective packaging, and ensure that your manufacturing process includes ESD protection measures.