Part Details for PS2802-1-F3-A by NEC Compound Semiconductor Devices Ltd
Results Overview of PS2802-1-F3-A by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2802-1-F3-A Information
PS2802-1-F3-A by NEC Compound Semiconductor Devices Ltd is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PS2802-1-F3-A
PS2802-1-F3-A CAD Models
PS2802-1-F3-A Part Data Attributes
|
PS2802-1-F3-A
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
PS2802-1-F3-A
NEC Compound Semiconductor Devices Ltd
Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | LEAD FREE, PLASTIC, SSOP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 2000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for PS2802-1-F3-A
This table gives cross-reference parts and alternative options found for PS2802-1-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2802-1-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2802-1-F3 | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 | PS2802-1-F3-A vs PS2802-1-F3 |
PS2802-1-F3-A | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-4 | PS2802-1-F3-A vs PS2802-1-F3-A |
PS2802-1-F3-A | Renesas Electronics Corporation | Check for Price | High Isolation Voltage Darlington Transistor Type SSOP Photocoupler, , / | PS2802-1-F3-A vs PS2802-1-F3-A |
PS2802-1 | California Eastern Laboratories (CEL) | Check for Price | Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 | PS2802-1-F3-A vs PS2802-1 |
PS2802-1-A | NEC Electronics America Inc | Check for Price | Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-4 | PS2802-1-F3-A vs PS2802-1-A |
PS2802-1-A | Renesas Electronics Corporation | Check for Price | High Isolation Voltage Darlington Transistor Type SSOP Photocoupler, , / | PS2802-1-F3-A vs PS2802-1-A |
PS2802-1-F3 | California Eastern Laboratories (CEL) | Check for Price | Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 | PS2802-1-F3-A vs PS2802-1-F3 |
PS2802-1-A | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-4 | PS2802-1-F3-A vs PS2802-1-A |
PS2802-1-F3-A | NEC Electronics America Inc | Check for Price | Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-4 | PS2802-1-F3-A vs PS2802-1-F3-A |