Part Details for PS2801C-4-V-F3 by Renesas Electronics Corporation
Results Overview of PS2801C-4-V-F3 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2801C-4-V-F3 Information
PS2801C-4-V-F3 by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PS2801C-4-V-F3
PS2801C-4-V-F3 CAD Models
PS2801C-4-V-F3 Part Data Attributes
|
PS2801C-4-V-F3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2801C-4-V-F3
Renesas Electronics Corporation
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SSOP-16 | |
Reach Compliance Code | compliant | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 4 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Power Dissipation-Max | 0.12 W |
Alternate Parts for PS2801C-4-V-F3
This table gives cross-reference parts and alternative options found for PS2801C-4-V-F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2801C-4-V-F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2801C-4-V-F3 | California Eastern Laboratories (CEL) | Check for Price | Transistor Output Optocoupler, 4-Element, 2500V Isolation, SSOP-16 | PS2801C-4-V-F3 vs PS2801C-4-V-F3 |
PS2801C-4-V-F3-A | Renesas Electronics Corporation | Check for Price | High Isolation Voltage SSOP Photocoupler, , / | PS2801C-4-V-F3 vs PS2801C-4-V-F3-A |