Part Details for PS2801-4-V-F3-A by NEC Corp
Results Overview of PS2801-4-V-F3-A by NEC Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2801-4-V-F3-A Information
PS2801-4-V-F3-A by NEC Corp is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part Details for PS2801-4-V-F3-A
PS2801-4-V-F3-A CAD Models
PS2801-4-V-F3-A Part Data Attributes
|
PS2801-4-V-F3-A
NEC Corp
Buy Now
Datasheet
|
Compare Parts:
PS2801-4-V-F3-A
NEC Corp
Transistor Output Optocoupler, 1-Element, 2500V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 80% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.08 W | |
Surface Mount | YES |