-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, SSOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2801-1-F4-A by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2801-1-F4-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2801-1-F4-A
Renesas Electronics Corporation
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, SSOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SSOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2801-1-F4-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2801-1-F4-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2801-1-F3-A | NEC Electronics Group | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-4 | PS2801-1-F4-A vs PS2801-1-F3-A |
PS2801-1 | Renesas Electronics Corporation | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOP-4 | PS2801-1-F4-A vs PS2801-1 |
PS2801-1 | California Eastern Laboratories (CEL) | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 | PS2801-1-F4-A vs PS2801-1 |
PS2801-1-V-F4-N | Renesas Electronics Corporation | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SSOP-4 | PS2801-1-F4-A vs PS2801-1-V-F4-N |
PS2801-1-F3 | Renesas Electronics Corporation | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOP-4 | PS2801-1-F4-A vs PS2801-1-F3 |
PS2801-1-V-F4 | Renesas Electronics Corporation | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SSOP-4 | PS2801-1-F4-A vs PS2801-1-V-F4 |
Renesas provides a recommended PCB layout guide in their application note (AP6111) for the PS2801-1-F4-A. It includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
The PS2801-1-F4-A has a high voltage rating on the VCC pin (up to 30V). To handle this, use a voltage regulator or a voltage divider circuit to step down the voltage to a safe level for your circuit. Ensure proper heat sinking and follow the recommended voltage rating for your specific application.
The maximum current rating for the output pins (OUT1 and OUT2) is 100mA per pin. However, it's recommended to derate the current to 50mA per pin for reliable operation and to prevent overheating.