-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2801-1-F3-K-A by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS2801-1-F3-K-A
|
Avnet Silica | (Alt: PS2801-1-F3-K-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 4006 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2801-1-F3-K-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2801-1-F3-K-A
Renesas Electronics Corporation
NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,SO
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SSOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES |
Renesas provides a recommended PCB layout guide in their application notes, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
Renesas recommends following their guidelines for thermal management, including proper heat sink design, thermal interface material selection, and ensuring adequate airflow. Additionally, operating the device within the recommended temperature range and avoiding thermal shocks can help ensure reliability and longevity.
Renesas recommends following standard ESD handling precautions, including using anti-static wrist straps, mats, and packaging materials. The device itself has built-in ESD protection, but handling precautions are still necessary to prevent damage during assembly and testing.
While the PS2801-1-F3-K-A is designed for isolated power supplies, it can be used in non-isolated designs with proper circuit modifications and safety considerations. However, this may require additional components and design expertise to ensure safe and reliable operation.
Renesas offers a range of development tools, including evaluation boards, software development kits (SDKs), and application notes to support design and development with the PS2801-1-F3-K-A. These resources can be found on the Renesas website or through authorized distributors.