Part Details for PS2801-1-F3-A-P by NEC Electronics Group
Results Overview of PS2801-1-F3-A-P by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2801-1-F3-A-P Information
PS2801-1-F3-A-P by NEC Electronics Group is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PS2801-1-F3-A-P
PS2801-1-F3-A-P CAD Models
PS2801-1-F3-A-P Part Data Attributes
|
PS2801-1-F3-A-P
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2801-1-F3-A-P
NEC Electronics Group
Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SSOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 150% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |