Part Details for PS2801-1-A by NEC Corp
Results Overview of PS2801-1-A by NEC Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2801-1-A Information
PS2801-1-A by NEC Corp is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PS2801-1-A
PS2801-1-A CAD Models
PS2801-1-A Part Data Attributes
|
PS2801-1-A
NEC Corp
Buy Now
Datasheet
|
Compare Parts:
PS2801-1-A
NEC Corp
Transistor Output Optocoupler, 1-Element, 2500V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 80% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.06 W | |
Surface Mount | YES |
Alternate Parts for PS2801-1-A
This table gives cross-reference parts and alternative options found for PS2801-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2801-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2801-1-A | Renesas Electronics Corporation | $0.2604 | Photocouplers / Optocouplers, , / | PS2801-1-A vs PS2801-1-A |