-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation Voltage SOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2705A-1-V-F3-A by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS2705A-1-V-F3-ACT-ND
|
DigiKey | OPTOISO 3.75KV 1CH TRANS 4-SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6975 In Stock |
|
$0.3532 / $1.0600 | Buy Now |
DISTI #
551-PS2705A-1-V-F3-A
|
Mouser Electronics | Transistor Output Optocouplers SGL Tr AC Couplr RoHS: Compliant | 3384 |
|
$0.3530 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2705A-1-V-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2705A-1-V-F3-A
Renesas Electronics Corporation
High Isolation Voltage SOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2705A-1-V-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2705A-1-V-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2705A-1-V-F3 | NEC Electronics Group | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, SOP-4 | PS2705A-1-V-F3-A vs PS2705A-1-V-F3 |
Renesas provides a recommended PCB layout guide in their application notes (e.g., AN18421) and evaluation board documentation. It's essential to follow these guidelines to ensure proper thermal management, noise reduction, and signal integrity.
The input capacitor values depend on the input voltage, output voltage, and desired ripple current. Renesas recommends using X7R or X5R ceramic capacitors with a minimum capacitance of 10uF and a voltage rating of 1.5 times the input voltage. A more detailed calculation can be found in the datasheet or application notes.
While the datasheet specifies an operating temperature range of -40°C to 105°C, it's essential to consider the maximum ambient temperature for reliable operation. Renesas recommends derating the device's power dissipation to ensure reliable operation above 85°C. Consult the datasheet and thermal design guidelines for more information.
The PS2705A-1-V-F3-A has built-in OCP and SCP features. To implement these features, connect the OCP pin to a resistor divider network that sets the overcurrent threshold. For SCP, connect the SCP pin to a resistor that sets the short-circuit detection threshold. Consult the datasheet and application notes for more details.
The output capacitor value and type depend on the output voltage, output current, and desired ripple voltage. Renesas recommends using X7R or X5R ceramic capacitors with a minimum capacitance of 10uF and a voltage rating of 1.5 times the output voltage. A more detailed calculation can be found in the datasheet or application notes.