-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation Voltage SOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2705A-1-F3-A by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7957
|
Newark | Optocoupler, Transistor, 3.75Kv, Sop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:70V, Product Rohs Compliant: Yes |Renesas PS2705A-1-F3-A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13914 |
|
$0.4800 / $0.9300 | Buy Now |
DISTI #
01AM0328
|
Newark | Optocoupler, Transistor, 3.75Kv, Sop-4 Rohs Compliant: Yes |Renesas PS2705A-1-F3-A RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3710 / $0.3910 | Buy Now |
DISTI #
559-1031-1-ND
|
DigiKey | OPTOISO 3.75KV 1CH TRANS 4-SOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31115 In Stock |
|
$0.3500 / $1.1600 | Buy Now |
DISTI #
PS2705A-1-F3-A
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: PS2705A-1-F3-A) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5500 | Buy Now |
DISTI #
551-PS2705A-1-F3-A
|
Mouser Electronics | Transistor Output Optocouplers SGL Tr AC Couplr RoHS: Compliant | 244548 |
|
$0.3500 / $0.8300 | Buy Now |
DISTI #
82724098
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 2421 | Americas - 6762 |
|
$0.3790 / $0.5290 | Buy Now |
DISTI #
PS2705A-1-F3-A
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 40V Min Qty: 1 | 0 |
|
$0.3540 / $1.0260 | RFQ |
DISTI #
PS2705A-1-F3-A
|
IBS Electronics | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 1-ELEMENT 3750V ISOLATION Min Qty: 7000 Package Multiple: 1 | 0 |
|
$0.5525 / $0.5590 | Buy Now |
DISTI #
PS2705A-1-F3-A
|
Avnet Asia | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R (Alt: PS2705A-1-F3-A) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PS2705A-1-F3-A
|
Avnet Silica | Optocoupler ACIN 1CH Transistor DCOUT 4Pin SOP TR (Alt: PS2705A-1-F3-A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2705A-1-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2705A-1-F3-A
Renesas Electronics Corporation
High Isolation Voltage SOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2705A-1-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2705A-1-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2705A-1-F3-A | NEC Electronics America Inc | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, SOP-4 | PS2705A-1-F3-A vs PS2705A-1-F3-A |
PS2705A-1-M | NEC Electronics Group | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, SOP-4 | PS2705A-1-F3-A vs PS2705A-1-M |
PS2705A-1-F3 | NEC Electronics Group | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, SOP-4 | PS2705A-1-F3-A vs PS2705A-1-F3 |
For optimal performance, it is recommended to follow the PCB layout guidelines provided in the application note (ANXXXX) and ensure a thermal resistance of less than 10°C/W. A 4-layer PCB with a solid ground plane and thermal vias is recommended. Additionally, a heat sink with a thermal interface material can be used to improve thermal management.
To ensure EMC compliance, follow the guidelines in the application note (ANXXXX) for PCB layout, component placement, and shielding. Additionally, use a metal shielded enclosure, and ensure that all cables and connectors are properly shielded and filtered. It is also recommended to perform EMC testing and certification according to relevant standards (e.g., IEC 61000-4-2).
The recommended power-up sequence is to apply the input voltage (VIN) first, followed by the enable signal (EN). For power-down, the enable signal (EN) should be turned off before removing the input voltage (VIN). A soft-start circuit can be used to control the power-up sequence and reduce inrush current.
For troubleshooting, start by verifying the power supply voltage, input voltage, and enable signal. Use an oscilloscope to check the output voltage, current, and switching frequency. Check for proper PCB layout, component placement, and thermal management. Consult the application note (ANXXXX) and datasheet for troubleshooting guidelines and FAQs.
The PS2705A-1-F3-A is designed to meet the reliability requirements of industrial and automotive applications. The expected lifespan is typically 10-15 years, depending on operating conditions, temperature, and usage. Refer to the reliability report (RRXXXX) for detailed information on failure rates, MTBF, and FIT rates.