-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation Voltage SOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2705A-1-A by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1156-ND
|
DigiKey | OPTOISO 3.75KV 1CH TRANS 4-SMD Min Qty: 1 Lead time: 18 Weeks Container: Strip |
19893 In Stock |
|
$0.8255 / $2.1000 | Buy Now |
DISTI #
PS2705A-1-A
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine - Product that comes on tape, but is not reeled (Alt: PS2705A-1-A) RoHS: Compliant Min Qty: 1700 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.1880 | Buy Now |
DISTI #
551-PS2705A-1-A
|
Mouser Electronics | Transistor Output Optocouplers Hi-Iso AC Input 1-Ch RoHS: Compliant | 1634 |
|
$0.8540 / $2.1000 | Buy Now |
DISTI #
63402903
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2107 | Americas - 505 |
|
$0.9660 / $1.9300 | Buy Now |
|
Quest Components | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 3750V ISOLATION | 20 |
|
$0.5000 / $0.6000 | Buy Now |
DISTI #
PS2705A-1-A
|
IBS Electronics | OPTOCOUPLER AC-IN 1-CH TRANSISTOR DC-OUT 4-PIN SOP MAGAZINE Min Qty: 700 Package Multiple: 1 | 0 |
|
$1.1570 / $1.2610 | Buy Now |
DISTI #
PS2705A-1-A
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 505 |
|
$0.6490 / $1.9300 | Buy Now |
DISTI #
PS2705A-1-A
|
EBV Elektronik | Optocoupler ACIN 1CH Transistor DCOUT 4Pin SOP Magazine (Alt: PS2705A-1-A) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2705A-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2705A-1-A
Renesas Electronics Corporation
High Isolation Voltage SOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2705A-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2705A-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2705A-1-A | NEC Electronics Group | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, SOP-4 | PS2705A-1-A vs PS2705A-1-A |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and electromagnetic interference (EMI).
Use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) as close as possible to the VIN pin. Add a 1uF ceramic capacitor in parallel to filter high-frequency noise. Ensure the power supply can provide the required current and voltage.
The recommended input voltage range is 2.7V to 5.5V. Operating outside this range may affect performance, efficiency, or reliability.
Use the shutdown pin to disable the device when not in use. Optimize the output voltage and current to minimize power consumption. Consider using a low-power mode or dynamic voltage scaling if possible.
The PS2705A-1-A has a thermal shutdown feature. Ensure good airflow and a thermal pad or heat sink if necessary. Keep the device away from heat sources and ensure the PCB is designed for good thermal dissipation.