Part Details for PS2703-1-F3-A/K by Renesas Electronics Corporation
Results Overview of PS2703-1-F3-A/K by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2703-1-F3-A/K Information
PS2703-1-F3-A/K by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PS2703-1-F3-A/K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-PS2703-1-F3-A/K
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 19425 |
|
RFQ | |
DISTI #
PS2703-1-F3-A/K
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Embossed T/R (Alt: PS2703-1-F3-A/K) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PS2703-1-F3-A/K
|
Avnet Silica | Optocoupler DCIN 1CH Transistor DCOUT 4Pin SOP Embossed TR (Alt: PS2703-1-F3-A/K) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PS2703-1-F3-A/K
PS2703-1-F3-A/K CAD Models
PS2703-1-F3-A/K Part Data Attributes
|
PS2703-1-F3-A/K
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2703-1-F3-A/K
Renesas Electronics Corporation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 120 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for PS2703-1-F3-A/K
This table gives cross-reference parts and alternative options found for PS2703-1-F3-A/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2703-1-F3-A/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2703-1-F3-A-K | Renesas Electronics Corporation | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, SOP-4 | PS2703-1-F3-A/K vs PS2703-1-F3-A-K |
PS2703-1-F3-A/K Frequently Asked Questions (FAQ)
-
Renesas provides a recommended PCB layout guide in their application note (AP6111) for the PS2703 series. It's essential to follow this guide to ensure optimal performance, minimize noise, and reduce EMI.
-
The input capacitor values depend on the input voltage, output voltage, and output current. Renesas recommends using X7R or X5R ceramic capacitors with a minimum capacitance of 10uF and a voltage rating of 1.5 times the input voltage. A more detailed calculation can be found in the application note (AP6111).
-
While the datasheet specifies an operating temperature range of -40°C to 105°C, Renesas recommends derating the device for reliable operation above 85°C. The maximum ambient temperature for reliable operation is typically around 80°C to 85°C, depending on the specific application and thermal design.
-
To ensure EMC compliance, follow Renesas' guidelines for PCB layout, component selection, and shielding. Additionally, consider using a metal shield or a shielded inductor to reduce EMI. Renesas also provides an EMC design guide (AP6112) for the PS2703 series.
-
Renesas recommends using a low-ESR ceramic capacitor (X7R or X5R) with a minimum capacitance of 10uF and a voltage rating of 1.5 times the output voltage. The output capacitor value may need to be adjusted based on the specific application and output current requirements.