Part Details for PS2565L-1-V-A by California Eastern Laboratories (CEL)
Results Overview of PS2565L-1-V-A by California Eastern Laboratories (CEL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2565L-1-V-A Information
PS2565L-1-V-A by California Eastern Laboratories (CEL) is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PS2565L-1-V-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 80V 5kV 50mA 300mV10mA10mA 1 1.17V SMD-4P Transistor Photovoltaic Output Optoisolators ROHS | 2 |
|
$1.7079 / $1.7939 | Buy Now |