-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photocouplers / Optocouplers, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2561L2-1-A by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1378-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 4-SMD Min Qty: 5275 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$0.2688 | Buy Now |
DISTI #
PS2561L2-1-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD Magazine - Rail/Tube (Alt: PS2561L2-1-A) RoHS: Compliant Min Qty: 5275 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
PS2561L2-1-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD Magazine - Rail/Tube (Alt: PS2561L2-1-A) RoHS: Compliant Min Qty: 5275 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
968-PS2561L2-1-A
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 4-pin DIP RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2561L2-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2561L2-1-A
Renesas Electronics Corporation
Photocouplers / Optocouplers, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2561L2-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2561L2-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2561L2-1-A | NEC Electronics Group | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | PS2561L2-1-A vs PS2561L2-1-A |
PS2561L2-1 | California Eastern Laboratories (CEL) | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | PS2561L2-1-A vs PS2561L2-1 |
Renesas provides a recommended PCB layout guide in their application note (APN) document, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
Renesas recommends using a low-ESR capacitor (e.g., 0.1uF) for power supply decoupling, and placing it as close as possible to the VCC pin. Additionally, a 1uF capacitor is recommended for each VCC pin to ensure stable operation.
The PS2561L2-1-A has an operating temperature range of -40°C to +125°C, but it's recommended to operate within -20°C to +85°C for optimal performance and reliability.
Renesas provides a troubleshooting guide in their application note (APN) document, which includes steps to identify and resolve common issues, such as checking power supply, signal integrity, and firmware configuration.
Yes, the PS2561L2-1-A requires specific firmware and software configurations to operate correctly. Renesas provides firmware and software development kits (SDKs) that include documentation, sample code, and tools to help developers implement and customize their designs.