Part Details for PS2561B-1-A by Renesas Electronics Corporation
Results Overview of PS2561B-1-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2561B-1-A Information
PS2561B-1-A by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PS2561B-1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1302-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 4-DIP Min Qty: 4000 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$0.3518 | Buy Now |
DISTI #
PS2561B-1-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP Magazine - Rail/Tube (Alt: PS2561B-1-A) RoHS: Compliant Min Qty: 4000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5060 | Buy Now |
DISTI #
968-PS2561B-1-A
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 4-pin DIP RoHS: Compliant | 0 |
|
Order Now |
Part Details for PS2561B-1-A
PS2561B-1-A CAD Models
PS2561B-1-A Part Data Attributes
|
PS2561B-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2561B-1-A
Renesas Electronics Corporation
DC Input Single, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Current Transfer Ratio-Min | 50% | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | TIN BISMUTH |
PS2561B-1-A Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
-
Use a heat sink with a thermal resistance of less than 10°C/W, and ensure good airflow around the device. Also, consider using a thermal interface material to improve heat transfer between the device and heat sink.
-
Although the datasheet specifies a maximum VCC of 5.5V, it's recommended to keep the voltage below 5.25V to ensure reliable operation and prevent damage to the device.
-
Check the input signal levels and ensure they are within the specified range. Also, verify that the device is properly powered and that the clock signal is stable and within the specified frequency range.
-
Yes, the device has a low power consumption of 1.5mA (typical) and can be used in battery-powered devices. However, consider using a low-dropout regulator to ensure a stable power supply.