Part Details for PS2561AL2-1-F3-A by Renesas Electronics Corporation
Results Overview of PS2561AL2-1-F3-A by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2561AL2-1-F3-A Information
PS2561AL2-1-F3-A by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PS2561AL2-1-F3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1292-2-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 4-SMD Min Qty: 8000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1776 / $0.1976 | Buy Now |
DISTI #
PS2561AL2-1-F3-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Embossed T/R - Tape and Reel (Alt: PS2561AL2-1-F3-A) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2860 | Buy Now |
DISTI #
968-PS2561AL2-1-F3-A
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 4-pin DIP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PS2561AL2-1-F3-A
|
Avnet Silica | Optocoupler DCIN 1CH Transistor DCOUT 4Pin PDIP SMD Embossed TR (Alt: PS2561AL2-1-F3-A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PS2561AL2-1-F3-A
PS2561AL2-1-F3-A CAD Models
PS2561AL2-1-F3-A Part Data Attributes
|
PS2561AL2-1-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2561AL2-1-F3-A
Renesas Electronics Corporation
Photocouplers / Optocouplers, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
PS2561AL2-1-F3-A Frequently Asked Questions (FAQ)
-
Renesas provides a recommended PCB layout guide in their application note (APN) document, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The PS2561AL2-1-F3-A has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane on the PCB to dissipate heat. Additionally, Renesas recommends using a heat sink or thermal interface material to further improve thermal management.
-
Renesas recommends a specific power-up sequence to ensure proper operation, which involves powering up the VCC pin first, followed by the VDD pin, and then the input signals. The datasheet provides a detailed power-up sequence diagram.
-
Renesas provides a troubleshooting guide for I2C interface issues in their application note, which includes steps to check for proper signal routing, clock frequency, and slave address configuration. Additionally, using an I2C bus analyzer or logic analyzer can help identify issues with the I2C communication.
-
The PS2561AL2-1-F3-A has an operating temperature range of -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade at extreme temperatures, and proper thermal management is crucial to ensure reliable operation.