Part Details for PS2533L-1-A by NEC Electronics Group
Results Overview of PS2533L-1-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2533L-1-A Information
PS2533L-1-A by NEC Electronics Group is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PS2533L-1-A
PS2533L-1-A CAD Models
PS2533L-1-A Part Data Attributes
|
PS2533L-1-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2533L-1-A
NEC Electronics Group
Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 350 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for PS2533L-1-A
This table gives cross-reference parts and alternative options found for PS2533L-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2533L-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2533L-1-A | Renesas Electronics Corporation | $0.5727 | High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series, , / | PS2533L-1-A vs PS2533L-1-A |
PS2533L-1-A | NEC Compound Semiconductor Devices Ltd | Check for Price | Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | PS2533L-1-A vs PS2533L-1-A |
LTV-852S-G | Lite-On Semiconductor Corporation | Check for Price | Darlington Output Optocoupler | PS2533L-1-A vs LTV-852S-G |
PS2532L-1 | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | PS2533L-1-A vs PS2532L-1 |
PS2532L-1-A | Renesas Electronics Corporation | Check for Price | Darlington Output Optocoupler, 1-Element, 5000V Isolation | PS2533L-1-A vs PS2532L-1-A |
PS2532L-1-E4 | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | PS2533L-1-A vs PS2532L-1-E4 |
PS2532L-1-V-F3-A | Renesas Electronics Corporation | Check for Price | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4 | PS2533L-1-A vs PS2532L-1-V-F3-A |
PS2533L-1-A | NEC Electronics America Inc | Check for Price | Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | PS2533L-1-A vs PS2533L-1-A |
PS2532L-1-E3 | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | PS2533L-1-A vs PS2532L-1-E3 |
PS2532L-1-F4 | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | PS2533L-1-A vs PS2532L-1-F4 |