Part Details for PS2505-4 by California Eastern Laboratories (CEL)
Results Overview of PS2505-4 by California Eastern Laboratories (CEL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2505-4 Information
PS2505-4 by California Eastern Laboratories (CEL) is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2505B1RGWR | Texas Instruments | Integrated Dual USB Power Switch with Boost Converter and LDO 20-VQFN -40 to 85 |
Price & Stock for PS2505-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 87 |
|
RFQ |
Part Details for PS2505-4
PS2505-4 CAD Models
PS2505-4 Part Data Attributes
|
PS2505-4
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS2505-4
California Eastern Laboratories (CEL)
AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | CEL | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for PS2505-4
This table gives cross-reference parts and alternative options found for PS2505-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2505-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLP532(A) | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | PS2505-4 vs TLP532(A) |
PS2562L-2N-E3 | California Eastern Laboratories (CEL) | Check for Price | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | PS2505-4 vs PS2562L-2N-E3 |
PS2562L2-2-E3-N | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 2-Element, 5000V Isolation | PS2505-4 vs PS2562L2-2-E3-N |
WPPC-D11066EA-TRU | World Products Inc | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 6 PIN | PS2505-4 vs WPPC-D11066EA-TRU |
TLP531(GR-LF1) | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | PS2505-4 vs TLP531(GR-LF1) |
PS2562L1-1-E3-M | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | PS2505-4 vs PS2562L1-1-E3-M |
PS2502L-4-A | NEC Compound Semiconductor Devices Ltd | Check for Price | Darlington Output Optocoupler, 4-Element, 5000V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-16 | PS2505-4 vs PS2502L-4-A |
PS2562L-1-F4-A | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | PS2505-4 vs PS2562L-1-F4-A |
TLP504A-2 | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-20A3, DIP-16 | PS2505-4 vs TLP504A-2 |
PS2805-4-A | NEC Compound Semiconductor Devices Ltd | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | PS2505-4 vs PS2805-4-A |
PS2505-4 Frequently Asked Questions (FAQ)
-
A good PCB layout for the PS2505-4 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a common ground point for the input and output returns.
-
To ensure proper biasing, the PS2505-4 requires a bias voltage of 5V to 15V, and the bias current should be limited to 1mA to 5mA. The bias voltage should be decoupled with a 10uF capacitor to reduce noise and ensure stable operation.
-
The maximum power dissipation of the PS2505-4 is 1.5W. It's essential to ensure that the device is operated within this limit to prevent overheating and damage.
-
Yes, the PS2505-4 is suitable for high-frequency applications up to 500MHz. However, it's essential to follow proper PCB layout and decoupling techniques to minimize parasitic inductance and capacitance.
-
To protect the PS2505-4 from ESD, it's recommended to handle the device with an anti-static wrist strap or mat, and to use ESD-sensitive handling procedures. Additionally, the device should be stored in an anti-static bag or container.