-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input Single, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2505-4-A by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1014-ND
|
DigiKey | OPTOISOLTR 5KV 4CH TRANS 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2940 In Stock |
|
$1.1492 / $2.7100 | Buy Now |
DISTI #
PS2505-4-A
|
Avnet Americas | Optocoupler 4-CH Open Collector Output 5000Vrms 16-Pin PDIP Magazine - Rail/Tube (Alt: PS2505-4-A) RoHS: Compliant Min Qty: 1240 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.6280 | Buy Now |
DISTI #
551-PS2505-4-A
|
Mouser Electronics | Transistor Output Optocouplers Hi-Iso AC Input 4-Ch RoHS: Compliant | 9561 |
|
$1.1800 / $2.7100 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | NPN-OUTPUT AC-INPUT OPTOCOUPLER,4-CHANNEL,5KV ISOLATION,DIP | 299 |
|
$2.6400 / $4.2810 | Buy Now |
|
Quest Components | NPN-OUTPUT AC-INPUT OPTOCOUPLER,4-CHANNEL,5KV ISOLATION,DIP | 1 |
|
$4.6800 | Buy Now |
DISTI #
PS2505-4-A
|
TME | Optocoupler, THT, Ch: 4, OUT: transistor, Uinsul: 5kV, Uce: 80V, DIP16 Min Qty: 1 | 131 |
|
$1.9300 / $2.5700 | Buy Now |
DISTI #
PS2505-4-A
|
Avnet Asia | Optocoupler 4-CH Open Collector Output 5000Vrms 16-Pin PDIP Magazine (Alt: PS2505-4-A) RoHS: Compliant Min Qty: 1240 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2505-4-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2505-4-A
Renesas Electronics Corporation
AC Input Single, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2505-4-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2505-4-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2505-4 | Isocom Components | $0.4516 | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, PLASTIC, DIP-16 | PS2505-4-A vs PS2505-4 |
PS2505-4 | NEC Electronics Group | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16 | PS2505-4-A vs PS2505-4 |
PS2505-4 | NEC Electronics America Inc | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16 | PS2505-4-A vs PS2505-4 |
PS2505-4-A | NEC Electronics Group | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 | PS2505-4-A vs PS2505-4-A |
PS2505-4 | Renesas Electronics Corporation | Check for Price | 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | PS2505-4-A vs PS2505-4 |
PS2505-4 | NEC Compound Semiconductor Devices Ltd | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16 | PS2505-4-A vs PS2505-4 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for the analog and digital grounds.
Use a reliable communication protocol like SPI or I2C, and ensure proper signal termination and noise filtering. Also, use a common clock source and ensure the microcontroller's clock frequency is within the PS2505-4-A's specified range.
The maximum cable length depends on the specific application and noise environment. As a general guideline, keep the cable length below 10 meters to minimize signal degradation and noise pickup.
Ensure a clean power-on reset by using a power-on reset circuit or a supervisor IC. For power-down sequencing, follow the recommended power-down sequence in the datasheet to prevent damage to the device.
Ensure good airflow around the device, and use a heat sink if necessary. Keep the device away from heat sources and ensure the PCB is designed for good thermal dissipation.