Part Details for PS22A76 by Powerex Power Semiconductors
Results Overview of PS22A76 by Powerex Power Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS22A76 Information
PS22A76 by Powerex Power Semiconductors is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for PS22A76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
835-1050-ND
|
DigiKey | MOD IPM 1200V 25A LARGE DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.1600 | Buy Now |
|
Win Source Electronics | MOD IPM 1200V 25A LARGE DIP | 4800 |
|
$63.4437 / $95.1655 | Buy Now |
Part Details for PS22A76
PS22A76 CAD Models
PS22A76 Part Data Attributes
|
PS22A76
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PS22A76
Powerex Power Semiconductors
AC Motor Controller, 50A, MODULE-42
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | MODULE | |
Package Description | MODULE-42 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XXMA-T42 | |
Length | 79 mm | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 31 mm |
PS22A76 Frequently Asked Questions (FAQ)
-
A good PCB layout for the PS22A76 should prioritize thermal dissipation. Ensure a large copper area for heat sinking, and keep the component away from other heat sources. A 2-3 oz copper thickness is recommended, and consider using thermal vias to improve heat dissipation.
-
The gate resistor value depends on the specific application and switching frequency. A general guideline is to start with a value between 10-20 ohms and adjust based on the device's switching characteristics. Consult the datasheet and application notes for more information.
-
Operating the PS22A76 near its maximum junction temperature (TJ) can reduce its lifespan. Ensure proper heat sinking and thermal management to keep the device within a safe operating temperature range (typically below 125°C). Consult the datasheet for thermal derating information.
-
Implement overvoltage protection (OVP) and overcurrent protection (OCP) circuits to safeguard the PS22A76. Use voltage regulators, zener diodes, or TVS diodes for OVP, and current sense resistors or fuses for OCP. Consult the datasheet and application notes for specific guidance.
-
To minimize electromagnetic interference (EMI) and radio-frequency interference (RFI), ensure proper PCB layout, use shielding, and implement filtering or shielding on the device's inputs and outputs. Consult the datasheet and application notes for specific EMI/RFI mitigation strategies.