Part Details for PS1212-POE by L-com Inc
Results Overview of PS1212-POE by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS1212-POE Information
PS1212-POE by L-com Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2375DRG4 | Texas Instruments | IEEE 802.3af PoE Powered Device Controllers 8-SOIC -40 to 85 | |
TPS2375DR | Texas Instruments | IEEE 802.3af PoE Powered Device Controllers 8-SOIC -40 to 85 | |
TPS2376DR | Texas Instruments | IEEE 802.3af PoE Powered Device Controllers 8-SOIC -40 to 85 |
Price & Stock for PS1212-POE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W6167
|
Newark | Psdesktop 12Vdc Poe Injector |L-Com PS1212-POE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 320 |
|
$49.7900 | Buy Now |
DISTI #
5073-PS1212-POE-ND
|
DigiKey | PSDESKTOP 12VDC POE INJECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.0500 | Buy Now |
DISTI #
73614603
|
RS | Desktop PoE Injector/Midspan w/ Integral Power Supply12VDC @ 12 Watt- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$43.2800 / $49.8000 | RFQ |
|
Onlinecomponents.com | PSDESKTOP 12VDC POE INJECTOR RoHS: Compliant | 0 |
|
$43.1600 / $56.6500 | Buy Now |
DISTI #
82429094
|
Verical | PS1212-POE Min Qty: 2 Package Multiple: 1 | Americas - 320 |
|
$40.8278 / $49.7900 | Buy Now |
DISTI #
PS1212-POE
|
L-com US | The PS1212-POE is a Power-over-Ethernet (PoE) Injector/Midspan with integral 12VDC, 12 Watt power supply. It provides 12VDC power for one PoE-equipped device by "Injecting" DC power through the CAT5 Ethernet cable. It is compatible with Access Points and other equipment supporting the IEEE standard PoE pinout (Pins 4 & 5 Power + / Pins 7 & 8 Power -) and the 12VDC power requirement. Compact Size Since the PS1212-POE is completely self-contained, a separate power supply and injector is not required. Its compact size makes it ideal for crowded equipment enclosures or for use on a desk top. Built In Protection Circuits The PS1212-POE feature built in over voltage, over current and short circuit protection. If an overload is detected, the power shuts down automatically, when the overload is cleared, the power is restored. Note, power cord sold separately. See below for power cords available. For additional information and complete specifications, click on the data sheet link below. Min Qty: 1 Package Multiple: 1 | 320 |
|
$39.3300 / $49.7900 | Buy Now |