Part Details for PS1 by Neutrik USA Inc
Results Overview of PS1 by Neutrik USA Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B4494
|
Newark | Contact - Neutricon Male Solder - Gold Rohs Compliant: Yes |Neutrik PS1 (Alternate Part Number: 5022660006630 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$0.1050 | Buy Now |
DISTI #
3937-PS1-ND
|
DigiKey | PS1 Fiber Optic Connectors Min Qty: 10 Container: Retail Package MARKETPLACE PRODUCT |
3828 In Stock |
|
$1.5270 | Buy Now |
DISTI #
568-PS1
|
Mouser Electronics | Standard Circular Contacts NEUTRICON MALE PIN RoHS: Compliant | 2165 |
|
$0.3780 / $0.6300 | Buy Now |
DISTI #
70088320
|
RS | Male Solder Contact, Gold Plated, Cable/Chassis, Solder, miniCON Series Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 332 |
|
$0.8100 / $1.0200 | Buy Now |
DISTI #
NEUPS1
|
Heilind Electronics | Americas - 281 in Stock |
|
$0.4219 / $0.5400 | Buy Now | |
|
Onlinecomponents.com | neutriCON Modular System - Male solder contact - gold plated - for cable and chassis connectors The modular system of the miniCON series offers the possibility to assemble a desired connector from a wide range of various parts. Including additional part RoHS: Compliant |
2700 On Order |
|
$0.3670 / $0.4789 | Buy Now |
DISTI #
NTR-PS1
|
TME | Contact, male, 1mm2, neutriCON, soldering, 7.5A Min Qty: 5 | 16 |
|
$0.2430 / $0.3450 | Buy Now |
DISTI #
NEUPS1
|
Interstate Connecting Components | 93 |
|
$0.4219 / $0.5400 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1100 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | neutriCON Modular System - Male solder contact - gold plated - for cable and chassis connectors The modular system of the miniCON series offers the possibility to assemble a desired connector from a wide range of various parts. Including additional part RoHS: Compliant |
2700 On Order |
|
$0.3670 / $0.4789 | Buy Now |
Part Details for PS1
PS1 CAD Models
PS1 Part Data Attributes
|
PS1
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
PS1
Neutrik USA Inc
Connector Accessory, Contact,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Neutrik | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | SOLDER |