Part Details for PS1-GASHOOD by SGX Sensortech
Results Overview of PS1-GASHOOD by SGX Sensortech
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS1-GASHOOD Information
PS1-GASHOOD by SGX Sensortech is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PS1-GASHOOD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0439
|
Newark | Gas Flow Hood For Ps1 Series |Amphenol Sgx Sensortech PS1-GASHOOD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3200 / $40.6400 | Buy Now |
DISTI #
1782-PS1-GASHOOD-ND
|
DigiKey | GAS FLOW HOOD FOR PS1 SERIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0500 | Buy Now |
DISTI #
SGXPS1-GASHOOD
|
Heilind Electronics | GAS FLOW HOOD FOR PS1 SERIES SOLID POLYMER 1-SERIES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Gas flow hood for PS1 Series RoHS: Compliant |
15 In Stock |
|
$24.8200 / $32.5900 | Buy Now |
DISTI #
79930675
|
Verical | PS1-GASHOOD Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 14 |
|
$33.6570 / $42.3670 | Buy Now |
|
Master Electronics | Gas flow hood for PS1 Series RoHS: Compliant |
15 In Stock |
|
$24.8200 / $32.5900 | Buy Now |