Part Details for PS0SXDS3B by TE Connectivity
Results Overview of PS0SXDS3B by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS0SXDS3B Information
PS0SXDS3B by TE Connectivity is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PS0SXDS3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0905
|
Newark | Ps0Sxds3B=C1173 |Corcom Te Connectivity PS0SXDS3B RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$22.7600 / $35.6800 | Buy Now |
DISTI #
2266-PS0SXDS3B-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 19 Weeks Container: Tray MARKETPLACE PRODUCT |
16 In Stock |
|
$43.2800 / $51.4600 | Buy Now |
DISTI #
PS0SXDS3B-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
14 In Stock |
|
$24.2528 / $36.4300 | Buy Now |
DISTI #
6-6609107-6
|
Avnet Americas | - Bulk (Alt: 6-6609107-6) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk | 320 Factory Stock |
|
$19.9654 / $22.9762 | Buy Now |
DISTI #
592-PS0SXDS3B
|
Mouser Electronics | AC Power Entry Modules 3A DUAL FUSE SNAP IN MOUNT RoHS: Compliant | 28 |
|
$24.2500 / $35.5400 | Buy Now |
|
TE Connectivity | PS0SXDS3B=C1173 Filter Type: Power Entry Module Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: DPST Filter Shield Type: Complete Shield Product Orientation: Vertical Power Entry Module Dual AC (Series/Parallel) DPST Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0SXDS3B | Internal Number: 6-6609107-6 | TE Connectivity RoHS: Compliant Min Qty: 1 | 14 |
|
$55.6200 / $65.4400 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port RoHS: Compliant |
172 In Stock |
|
$24.2500 / $36.7500 | Buy Now |
DISTI #
54446062
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse/Switch ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2114 | Americas - 151 |
|
$32.2588 / $43.2353 | Buy Now |
DISTI #
65704844
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse/Switch ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$40.5800 / $48.2600 | Buy Now |
DISTI #
CORPS0SXDS3B
|
Interstate Connecting Components | 6-6609107-6 PS0SXDS3B=C1173 | 0 |
|
$28.3692 / $30.1563 | Buy Now |
Part Details for PS0SXDS3B
PS0SXDS3B CAD Models
PS0SXDS3B Part Data Attributes
|
PS0SXDS3B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS0SXDS3B
TE Connectivity
3A, 250VAC, MAINS POWER CONNECTOR, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 320/C14, SHIELDED | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |