-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, 115/230VAC, MALE, MAINS POWER CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS0S0DS3B by TE Connectivity is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0820
|
Newark | Filter, Inlet, Iec, Dual Fuse, 3A, Capacitance:-, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Current Rating:3A, Filter Terminals:Quick Connect, Inductance Min:-, Leakage Current Max:500Μa, Product Range:P Series, Svhc:No Svhc Rohs Compliant: Yes |Corcom Te Connectivity PS0S0DS3B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$28.1000 / $40.4000 | Buy Now |
DISTI #
8-6609107-0
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse ST 1 Port - Bulk (Alt: 8-6609107-0) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9296 / $22.4518 | Buy Now |
DISTI #
592-PS0S0DS3B
|
Mouser Electronics | AC Power Entry Modules 3A DUAL FUSE SNAP IN MOUNT RoHS: Compliant | 96 |
|
$23.3600 / $35.1000 | Buy Now |
|
TE Connectivity | PS0S0DS3B=C1264 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Shield Product Orientation: Vertical Power Entry (Filtered/Unfiltered) Single AC DPST Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0S0DS3B | Internal Number: 8-6609107-0 | Alias Number: 1133613 | TE Connectivity RoHS: Compliant Min Qty: 1 | 35 |
|
$53.4000 / $62.8200 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse ST 1 Port RoHS: Compliant |
338 In Stock |
|
$22.9100 / $34.1000 | Buy Now |
DISTI #
62300768
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Fuse/Switch ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2147 | Americas - 328 |
|
$28.6275 / $42.7854 | Buy Now |
DISTI #
87464624
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Fuse/Switch ST 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2118 | Americas - 13 |
|
$47.7778 / $57.5775 | Buy Now |
DISTI #
8-6609107-0
|
TTI | AC Power Entry Modules PS0S0DS3B POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 16 Container: Each | Americas - 0 |
|
$21.9200 / $23.2700 | Buy Now |
DISTI #
CORPS0S0DS3B
|
Interstate Connecting Components | PS0S0DS3B=C1264 8-6609107-0 / 1133613 | 0 |
|
$27.2308 / $28.9532 | Buy Now |
DISTI #
000000000000022838
|
Sager | AC Power Entry Modules 3A DUAL FUSE SNAP IN MOUNT Min Qty: 80 | 0 |
|
$20.7600 / $23.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS0S0DS3B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS0S0DS3B
TE Connectivity
3A, 115/230VAC, MALE, MAINS POWER CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity |
The recommended operating temperature range for PS0S0DS3B is -40°C to 125°C.
Yes, PS0S0DS3B is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum current rating for PS0S0DS3B is 3A per contact.
Yes, PS0S0DS3B is designed to withstand high-vibration environments and meets the requirements of IEC 61373 Category 1, Class 1.
Yes, PS0S0DS3B is designed to operate in harsh environments and has a protective coating to resist corrosion and moisture.