Part Details for PS-C12012 by Altech Corporation
Results Overview of PS-C12012 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS-C12012 Information
PS-C12012 by Altech Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PS-C12012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-C12012-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 120W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$259.2300 | Buy Now |
DISTI #
845-PS-C12012
|
Mouser Electronics | DIN Rail Power Supplies 12V 10A 120W SINGLE OUTPUT COMPACT DIN RoHS: Compliant | 0 |
|
$187.1900 / $197.3900 | Order Now |
DISTI #
75670380
|
RS | Power Supply, DinRail, 120W, 10A, 85-264VAC in, 12VDCout, Comp.PFC Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$259.2300 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 120W - 12VDC - DIN Rail - Input: 85 to 264VAC RoHS: Compliant | 14 Factory Stock |
|
$184.0300 / $192.5700 | Buy Now |
|
Powell Electronics | Power Supply, DinRail,120W, 10A Min Qty: 1 | 9 |
|
$218.1200 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 120W - 12VDC - DIN Rail - Input: 85 to 264VAC RoHS: Compliant | 14 Factory Stock |
|
$184.0300 / $192.5700 | Buy Now |
Part Details for PS-C12012
PS-C12012 CAD Models
PS-C12012 Part Data Attributes
|
PS-C12012
Altech Corporation
Buy Now
|
Compare Parts:
PS-C12012
Altech Corporation
|
Samacsys Manufacturer | Altech |