Part Details for PS-702-EDE-KCAN-1000M00000 by Microchip Technology Inc
Results Overview of PS-702-EDE-KCAN-1000M00000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS-702-EDE-KCAN-1000M00000 Information
PS-702-EDE-KCAN-1000M00000 by Microchip Technology Inc is a Fixed Clock SAW Oscillator.
Fixed Clock SAW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for PS-702-EDE-KCAN-1000M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-702-EDE-KCAN-1000M00000
|
Microchip Technology Inc | PS-702-EDE-KCAN-1000M00000, DFN, Projected EOL: 2024-09-24 COO: Japan ECCN: EAR99 RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 24 Factory Stock |
|
$0 | Buy Now |
DISTI #
PS-702-EDE-KCAN-1000M00000
|
Avnet Silica | VCSO Oscillators High Frequency XO33 Vdc 10 LVDS40C to 85C 50ppm (Alt: PS-702-EDE-KCAN-1000M00000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Silica - 0 |
|
Buy Now |
Part Details for PS-702-EDE-KCAN-1000M00000
PS-702-EDE-KCAN-1000M00000 CAD Models
PS-702-EDE-KCAN-1000M00000 Part Data Attributes
|
PS-702-EDE-KCAN-1000M00000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PS-702-EDE-KCAN-1000M00000
Microchip Technology Inc
PS-702-EDE-KCAN-1000M00000
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVDS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.49mm x 5.08mm x 2.13mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for PS-702-EDE-KCAN-1000M00000
This table gives cross-reference parts and alternative options found for PS-702-EDE-KCAN-1000M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS-702-EDE-KCAN-1000M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS-702-EDE-KCAN-1000M00000 | Microsemi Corporation | Check for Price | SAW Oscillator, 1000MHz Nom, SMD, 6 PIN | PS-702-EDE-KCAN-1000M00000 vs PS-702-EDE-KCAN-1000M00000 |
PS-702-EDE-KCAN-1000M00000 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the device's application note (AN2006) and layout guide (LG2006). It's essential to follow these guidelines to ensure proper signal integrity, noise reduction, and thermal management.
-
The PS-702-EDE-KCAN-1000M00000 is a generic CAN transceiver, and configuration depends on the specific protocol requirements. Refer to the CAN protocol specification (e.g., CAN 2.0, CAN FD, or SAE J1939) and the device's datasheet for configuration guidelines. You may also need to consult with a system designer or a CAN protocol expert.
-
The maximum cable length depends on the specific CAN bus protocol, cable characteristics, and system requirements. As a general guideline, the CAN bus specification recommends a maximum cable length of 40 meters for a 1 Mbps data rate. However, this can be extended up to 100 meters or more with proper cable selection and system design.
-
Microchip provides a troubleshooting guide (TB3013) that covers common issues and error scenarios. Additionally, you can use CAN bus analyzers or logic analyzers to debug and diagnose issues. It's also essential to consult the device's datasheet and application notes for specific guidance.
-
Yes, the PS-702-EDE-KCAN-1000M00000 is rated for an operating temperature range of -40°C to 125°C, making it suitable for both automotive and industrial applications.